ERNI Electronics973046Steckverbinder, Mutterplatine
Conn Hard Metric F 40Signal/20Ground POS 2.5mm Press Fit RA Thru-Hole
Compliant | |
EAR99 | |
LTB | |
SVHC | Yes |
Automotive | No |
PPAP | No |
ERNI Electronics' hard metric 973046 backplane connector is a great component to use when you want to relay data bits via parallel electrical lines. This F connector's 40signal / 20ground contacts that are made out of copper alloy. This is a 4-row connector. It has a right angle body orientation. It has a female type gender. Its pitch is 2.5 mm. This product is 24.95 mm long, 13.35 mm tall and 19.9 mm deep. It uses the press fit termination method. 973046 is housed in liquid crystal polymer. This backplane connector has an operating temperature of -55 to 125 °C.
EDA / CAD Models |