ERNI Electronics973056Steckverbinder, Mutterplatine
Conn Hard Metric M 40Signal/20Ground POS 2.5mm Press Fit ST Thru-Hole
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
This hard metric 973056 backplane connector from ERNI Electronics is ideal for linking multiple connectors together. This M connector's 40signal / 20ground contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.5 mm. This is a 4-row connector. It has a right angle body orientation. It has a male type gender. This backplane connector has an operating temperature of -55 to 125 °C. This product is 24.95 mm long, 13.4 mm tall and 15.4 mm deep. It uses the press fit termination method. 973056 is housed in liquid crystal polymer.