Reduced Price
HARTING9731646903Steckverbinder, Mutterplatine
Conn DIN 41612 M 64 POS 2.54mm Solder ST Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
This din 41612 9731646903 backplane connector from Harting will provide an interface between devices. This M connector has 64 contacts that are plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. It has a male type gender. This device has a maximum current rating of 2 A. It uses the solder termination method. This product is 95 mm long, 11.6 mm tall and 11.1 mm deep.