Reduced Price
HARTING9731966904Steckverbinder, Mutterplatine
Conn DIN 41612 M 96 POS 2.54mm Press Fit ST Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
If you are in need of a connector that can provide a parallel serial bus connection, look no further than the din 41612 9731966904 backplane connector from Harting. This M connector's 96 contacts that are made out of copper alloy and plated with gold over nickel. This is a 3-row connector. It has a male type gender. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 2 A. It uses the press fit termination method. This product is 95 mm long, 11.6 mm tall and 11.1 mm deep. 9731966904 is housed in thermoplastic. This backplane connector has an operating temperature of -40 to 105 °C.