Grayhill97R04SRTDIP-Schalter
Switch DIP ON OFF SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R
EAR 99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Half Pitch DIP Switch | |
Recessed Slide | |
SPST | |
ON OFF | |
4 | |
0.025@24VDC | |
100 | |
24 | |
300VAC | |
100 | |
100 | |
1000 | |
0 | |
Tape(Kapton) | |
Top | |
Tape(Kapton) | |
Surface Mount | |
Gull Wing | |
1.27 | |
8 | |
3.81 | |
7.85 | |
Straight | |
-40 | |
85 | |
Tape and Reel | |
6.3 | |
4.5 | |
1.39 | |
6.3 | |
8.1 | |
1.49 | |
Black |
This 97R04SRT dual in-line package switch from Grayhill can be easily customized and designed to be used on a printed circuit board. It has a SPST configuration. This device has a maximum current rating of 0.025 A @ 24VDC. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 97R04SRT DIP switch has a gull wing termination style. This product's terminal pitch is 1.27 mm. This product is 6.3 mm long, 1.49 mm tall and 8.1 mm deep. The maximum DC voltage rating is 24 VDC.