Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Backshells | |
D | |
180° | |
Acrylonitrile Butadiene Styrene | |
Nickel Over Copper | |
EMI Shielded Backshell |
This specially engineered 980-2000-354 backshell from ITT is designed to provide backshell and environmental protection for your cables and wires. Its shell size is D. This has a Connector D-Subminiature connector. This product is 23.88 mm tall.