Amphenol Communications Solutions98028-8041LFEinzeladersteckverbinder, Gehäuse
2x4 360 degree Shielded Cable Plug Connector Kit without PV's, Rear Exit, Enhanced Shield, Black
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Housing | |
PL | |
8 | |
2 | |
Crimp | |
Straight | |
3/Contact | |
-40 | |
85 | |
1000 | |
Bag | |
16.8 | |
17.8 | |
33 | |
Cable Mount |
FCI's 98028-8041LF discrete wire housing provides a durable connection for discrete wires. This PL connector has 8 PL contacts. This is a 2-row connector. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This product is 16.8 mm long, 17.8 mm tall and 33 mm deep. This rectangle connector has an operating temperature of -40 to 85 °C. 98028-8041LF is housed in black polycarbonate.