50% Off
Amphenol Communications Solutions98464-G61-10LFSteckverbinderleisten und Leiterplattenbuchsen
Minitek® 2.00mm, Wire To Board, Shrouded Header, Right Angle, Through Hole, Double Row, 10 Positions
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Thanks to FCI's shrouded 98464-G61-10LF header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 10 contacts that are made out of copper alloy and plated with gold over nickel/gxt over nickel. It has a header type gender. This is a 2-row connector. It has a right angle body orientation. Its pitch is 2 mm. This device has a maximum current rating of 2 A/contact. It uses the solder termination method. This product is 12 mm long, 6.1 mm tall and 7.9 mm deep. This connector has an operating temperature of -40 to 105 °C. 98464-G61-10LF is housed in cream thermoplastic.