TE Connectivity996227-000RF-Steckverbinder

Conn BNC 0Hz to 2.8GHz 75Ohm Solder ST Cable Mount PL Gold Over Nickel Box

Connect and protect your RF cable with this bnc 996227-000 RF connector from TE Connectivity, it will give a low impedance for easy data transferring. This connector's body is plated in nickel. It has a plug type gender. It has a straight body orientation. It has an operating frequency of 0 to 2.8G Hz. This rf connector has an operating temperature of -55 to 150 °C. This product is 24.5 mm long. It uses the solder termination method.

A datasheet is only available for this product at this time.