Mill-Max9976-0-00-15-00-00-03-0Steckverbinder, Kontakt
Contact PIN Press Fit ST Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
This 9976-0-00-15-00-00-03-0 connector contact from Mill-Max Mfg. Corp. comes with a variety of features based on the application. It has a straight body orientation. It has a socket type gender. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.1 mm long, 1.52 mm tall and 1.52 mm deep. It uses the press fit termination method.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
