Mill-Max999-11-112-10-000000Steckverbinderbrücken und Shunts

Conn Shorting Jumper M 2 POS 5.08mm ST Thru-Hole

Parallel or short out different components based on your circuit's needs using Mill-Max Mfg. Corp.'s shorting jumper 999-11-112-10-000000 connector. This M connector has 2 contacts that are plated with gold over nickel. It has a maximum voltage rating of 150 VDC|100VAC. This is a 1-row connector. Its pitch is 5.08 mm. It has a straight body orientation. It has a male type gender. This product is 5.63 mm long, 5.51 mm tall and 0.55 mm deep. 999-11-112-10-000000 is housed in polybutylene terephthalate.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    8 Wochen
    • Price: 5,3631 €
    1. 1+5,3631 €
    2. 100+4,9600 €
    3. 250+4,1908 €
    4. 500+3,3648 €
    5. 1000+2,8800 €
    6. 2500+1,4975 €
    7. 5000+0,8985 €
    8. 10000+0,5391 €
    9. 25000+0,3056 €
    10. 50000+0,2807 €
    11. 100000+0,2779 €