Mill-Max999-11-210-10-000000Steckverbinderbrücken und Shunts

Conn Shorting Jumper M 2 POS 2.54mm ST Thru-Hole Bulk

If you require a connector that can run components in parallel or series, Mill-Max Mfg. Corp.'s shorting jumper 999-11-210-10-000000 connector is just the tool for you. This M connector has 2 contacts that are plated with gold over nickel. It has a maximum voltage rating of 150 VDC|100VAC. This is a 1-row connector. Its pitch is 2.54 mm. It has a male type gender. It has a straight body orientation. 999-11-210-10-000000 is housed in black polybutylene terephthalate. This product is 4.8 mm long, 7.59 mm tall and 2.54 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    8 Wochen
    • Price: 5,2926 €
    1. 50+5,2926 €
    2. 100+2,6463 €
    3. 250+1,4722 €
    4. 500+1,3355 €
    5. 1000+1,2300 €
    6. 2500+1,1598 €
    7. 5000+1,1156 €
    8. 10000+1,0824 €
    9. 25000+1,0567 €
    10. 50000+1,0127 €
    11. 100000+1,0016 €