Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
DPDT | |
2 Form C | |
5 | |
28.09 | |
178 | |
50 | |
1000 | |
3.75VDC | |
0.5VDC | |
125 | |
110 | |
2 | |
6 | |
4 | |
200000 | |
100000000 | |
Non-Latching | |
Silver/Gold | |
30W|62.5VA | |
Through Hole | |
Solder Pin | |
10 | |
Sealed | |
-40 | |
85 | |
DIP | |
1.2 | |
14 | |
9 | |
5 |
EDA / CAD Models |
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
DPDT | |
2 Form C | |
5 | |
28.09 | |
178 | |
50 | |
1000 | |
3.75VDC | |
0.5VDC | |
125 | |
110 | |
2 | |
6 | |
4 | |
200000 | |
100000000 | |
Non-Latching | |
Silver/Gold | |
30W|62.5VA | |
Through Hole | |
Solder Pin | |
10 | |
Sealed | |
-40 | |
85 | |
DIP | |
1.2 | |
14 | |
9 | |
5 |
EDA / CAD Models |