Assmann WSW components, IncA-CCS 052-Z-SMSteckverbinder, Buchsen
Conn PLCC Socket SKT 52 POS 1.27mm Solder ST Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Cleanly adapt wires together by using this plcc socket A-CCS 052-Z-SM connector socket manufactured from Assmann WSW Components. This SKT connector's 52 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a straight body orientation. Its pitch is 1.27 mm. It has a socket type gender. It has a maximum voltage rating of 100 VAC. A-CCS 052-Z-SM is housed in nylon. This device has a maximum current rating of 1 A. This connector socket has an operating temperature of -40 to 105 °C. This product is 20.19 mm long, 4.6 mm tall and 20.19 mm deep. It uses the solder termination method. It is insulated with nylon.