Assmann WSW components, IncACCS052ZTSteckverbinder, Buchsen
Conn PLCC Socket SKT 52 POS 2.54mm Solder ST Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
For multiple wires on a cable, use this plcc socket A-CCS 052-Z-T connector socket from Assmann WSW Components to get a strong and tight connection. This SKT connector's 52 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 100 VAC. It has a socket type gender. A-CCS 052-Z-T is housed in polybutylene terephthalate. This device has a maximum current rating of 1 A. This connector socket has an operating temperature of -40 to 105 °C. It uses the solder termination method. This product is 25.88 mm long, 8 mm tall and 25.88 mm deep. It is insulated with polybutylene terephthalate.