Assmann WSW components, IncA-DD 15 B-2
Conn D-Sub M/F 15/15 POS 1.38mm Solder RA Thru-Hole 30 Terminal 2 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Communicating with serial connections is made easy with this A-DD 15 B-2 DVI connector from Assmann WSW Components. It has a right angle body orientation. It has a maximum voltage rating of 250 VAC. Its pitch is 2.77 mm. This male/female connector's 15 / 15 contacts that are made out of copper alloy and plated with gold over nickel. This 2/2-row connector has 2 ports. This device has a maximum current rating of 3 A. A-DD 15 B-2 is housed in polybutylene terephthalate. This DVI connector has an operating temperature of -55 to 105 °C. This product is 39.2 mm long, 31.55 mm tall and 25.5 mm deep. Its 30 terminals use the solder termination method.