Assmann WSW components, IncA-DF 15 A/KG-T2SSteckverbinder, D-Sub
Conn D-Sub F 15 POS 1.38mm Solder RA Thru-Hole 15 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
D-Subminiature | |
RCP | |
15 | |
15 | |
2 | |
Solder | |
1.38 | |
Right Angle | |
F | |
3 | |
250VAC | |
1000 | |
20 | |
-55 | |
105 | |
Steel | |
Tin Over Copper | |
A | |
No | |
39.2 | |
18.6 | |
12.55 | |
Gold Over Nickel | |
Brass | |
Through Hole |
EDA / CAD Models |