Assmann WSW components, IncA-DIO-TOP/08Steckverbinder, rund
Conn Circular SKT 8 POS Solder ST Thru-Hole 8 Terminal 1 Port
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Circular | |
RCP | |
Through Hole | |
Straight | |
1 | |
8 | |
F | |
Solder | |
No | |
Brass | |
Gold | |
Brass | |
0.3 | |
30V | |
-25 | |
85 | |
1000 | |
30 | |
500 | |
13.9 | |
8 |
Use this A-DIO-TOP/08 connector from Assmann WSW Components for your cylindrical cable housing connection needs. It has a receptacle type gender. This female connector's 8 contacts that are made out of brass and plated with gold. It has a straight body orientation. This device has a maximum current rating of 0.3 A. This circular connector has an operating temperature of -25 to 85 °C. This product is 8 mm tall with a diameter of 13.9 mm. It uses the solder termination method.