Assmann WSW components, IncA-USB A-EConnector USB

Conn USB 2.0 Type A RCP 4 POS 2mm Solder RA Thru-Hole 4 Terminal 1 Port Tray

Make a secure connection for your applications' sound with the usb 1.1 type a A-USB A-E audio and video connector from Assmann WSW Components. This RCP connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a receptacle type gender. This connector has a single port. Its pitch is 2 mm. It has a maximum voltage rating of 30 V. It has a right angle body orientation. A-USB A-E is housed in thermoplastic. This device has a maximum current rating of 1.5 A. Its 4 terminals use the solder termination method. This product is 7.2 mm long, 14.4 mm tall and 19.25 mm deep. This part has an operating temperature range of -55 °C to 85 °C.

1.468 Stück: Versand in vsl. 2 Tagen

    Total0,97 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2429+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      China
      • In Stock: 1.468 Stück
      • Price: 0,9670 €