Arduino CorporationArduino Yun | A000008Eingebettete Systementwicklungsboards und -kits
ATmega32u4 Microcontroller Development Board 16MHz CPU 64.0024MB RAM 1KB/32KB/32MB EEPROM/Flash
Product Description
Arduino YÚN is a member of a new groundbreaking line of WiFi products combining the power of Linux with the ease of use of Arduino.
The Arduino YÚN is the combination of a classic Arduino Leonardo (based on the Atmega32U4 processor) with a WiFi system-on-chip running OpenWrt-Yun (a GNU/Linux distribution based on OpenWrt). We embedded the Linux machine directly on the PCB of the Arduino Leonardo and we connected the two so that from Arduino it's very easy to run commands on the Linux side and use it as an Ethernet and WiFi interface.
Ready to scale your Arduino Yun design? Get the ATmega32u4 here!
Additional Information:
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |