Arduino CorporationArduino ADK R3 | A000069Eingebettete Systementwicklungsboards und -kits
ATmega2560 Microcontroller ADK Development Board 16MHz CPU 8KB RAM 4KB/256KB EEPROM/Flash
Product Description
The Arduino ADK R3 is a microcontroller board based on the ATmega2560 (datasheet). It has a USB host interface to connect with Android based phones.
It is compatible with Android's Accessory Development Kit examples. It has 54 digital input/output pins (of which 14 can be used as PWM outputs), 16 analog inputs, 4 UARTs (hardware serial ports), a 16 MHz crystal oscillator, a USB connection, a power jack, an ICSP header, and a reset button.
The ADK is based on the Mega 2560. Plus it has an USB Host circuit that enable this board to communicate with USB Devices, and give them power supply.
Ready to scale your Arduino ADK design? Get the ATmega2560 here!
Compliant | |
EAR99 | |
Obsolete | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |