Arduino CorporationArduino Mini | A000087Eingebettete Systementwicklungsboards und -kits
ATmega328 Microcontroller Mini Development Board 16MHz CPU 2KB RAM 1KB/32KB EEPROM/Flash
Product Description
The Arduino Mini is a small microcontroller board intended for use on breadboards and when space is at a premium. The revision 05 has a new package for the ATmega328, which enables all components to be on the top of the board. It also has an onboard reset button. The 05 version has the same pin configuration as revision 04.
The Arduino Mini has 14 digital input/output pins (of which 6 can be used as PWM outputs), 8 analog inputs, and a 16 MHz crystal oscillator. It can be programmed with the USB Serial adapter or other USB or RS232 to TTL serial adapter.
Ready to scale your Arduino Mini design? Get the ATmega328P here!
Additional Information:
Schematic of the Arduino Mini 05
Gerbers for the Arduino Mini 04 (original board files were not done in Eagle)
Board files for the Mini USB adaptor
To get your Arduino Mini working, see this guide.
There's more information on the Arduino Mini in the playground.
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |