TE ConnectivityA101J1AV2Q004Wippschalter
Switch Rocker ON None ON SPDT PC Pins Small Rocker 5A 250VAC 28VDC
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Switch Rocker ON None ON SPDT PC Pins Small Rocker 5A 250VAC 28VDC
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |