C&KA10305RNZQDrehschalter
Switch Rotary N.O./N.C. SP3T 3 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | No |
If you need more than just two switch positions, look no further, this A10305RNZQ rotary switch from C&K Components will handle just that. This device has a maximum current rating of 2.5 A @ 125VAC. It has a SP3T configuration. This rotary limit switch has an operating temperature range of -30 °C to 85 °C. The A10305RNZQ rotary limit switch has a solder lug termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125@(CSA/UL) VDC. This product is 26.19 mm long, 41.54 mm tall and 26.19 mm deep.