TE ConnectivityA105J3ZQ004Wippschalter
Switch Rocker (ON) OFF (ON) SPDT Wire Lug Large Rocker 5A 250VAC 28VDC
EAR99 | |
Obsolete | |
A105J3ZQ004 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
SPDT | |
Large Rocker | |
(ON) OFF (ON) | |
5@120VAC 28VDC | |
1000Vrms | |
1000 | |
10 | |
6000 | |
Black | |
1 | |
Panel Mount | |
Wire Lug | |
3 | |
3.96 | |
4.7 | |
Terminals | |
Epoxy | |
Black | |
Straight | |
-30 | |
85 | |
41.28 | |
12.83 | |
12.91 | |
41.28 | |
15.11 | |
21.77 | |
15.11 | |
4.9 |