C&KA10603RNZQDrehschalter
Switch Rotary N.O./N.C. SP6T 6 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC
Compliant | |
EAR99 | |
Active | |
8536.50.90.20 | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Flatted Shaft | |
SP6T | |
30 | |
6 | |
1 | |
1 | |
2.5@125VAC | |
1000Vrms | |
1000 | |
<20 | |
300000 | |
0.212 | |
6.35 | |
9.53 | |
Non-Shorting | |
Fixed | |
No | |
Panel Mount | |
Solder Lug | |
6.35 | |
13 | |
Glass/Nylon 6/6 | |
Straight | |
-30 | |
85 | |
6.99 | |
26.19 | |
26.19 | |
14.48 | |
26.19 | |
26.19 | |
38.37 |
Need to expand design options by giving more than two positions for your switch? This A10603RNZQ rotary switch from C&K Components is a must-have! It has a SP6T configuration. This device has a maximum current rating of 2.5 A @ 125VAC. This rotary limit switch has an operating temperature range of -30 °C to 85 °C. The A10603RNZQ rotary limit switch has a solder lug termination style. This product is 26.19 mm long, 38.37 mm tall and 26.19 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125@(CSA/UL) VDC.