Allegro MicroSystemsA1106LLHLT-THall-Sensor
Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V Automotive AEC-Q100 3-Pin SOT-23W T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95 mm |
Verpackungsbreite | 1.91 mm |
Verpackungslänge | 2.98 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23W |
3 | |
Leitungsform | Gull-wing |
This A1106LLHLT-T Hall effect sensor from Allegro MicroSystems is perfect for your proximity switching, speed detection and current sensing applications. This part can handle a current up to 25 mA. This device's minimum operating supply voltage of 3.8 V, while its maximum is 24 V. This part has a temperature range of -40 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
EDA / CAD Models |