C&KA11203RNZQDrehschalter
Switch Rotary N.O./N.C. SP12T 12 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | No |
By giving more than two switch positions, this A11203RNZQ rotary switch from C&K Components gives the ability to expand your design options. This device has a maximum current rating of 2.5 A @ 125VAC. It has a SP12T configuration. This rotary limit switch has an operating temperature range of -30 °C to 85 °C. The A11203RNZQ rotary limit switch has a solder lug termination style. This product is 26.19 mm long, 38.37 mm tall and 26.19 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125@(CSA/UL) VDC.