C&KA11205RNZQDrehschalter
Switch Rotary N.O./N.C. SP12T 12 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC
Compliant | |
EAR99 | |
Active | |
8536.50.90.20 | |
Automotive | Yes |
PPAP | No |
Need more than two positions for your switch? Then this A11205RNZQ rotary switch from C&K Components is perfect for you. This device has a maximum current rating of 2.5 A @ 125VAC. It has a SP12T configuration. This rotary limit switch has an operating temperature range of -30 °C to 85 °C. The A11205RNZQ rotary limit switch has a solder lug termination style. This product is 26.19 mm long, 41.54 mm tall and 26.19 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125@(CSA/UL) VDC.