C&KA11215RNZQDrehschalter
Switch Rotary N.O./N.C. SP12T 12 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC
Compliant | |
EAR99 | |
Active | |
8536.50.90.20 | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Flatted Shaft | |
SP12T | |
30 | |
12 | |
1 | |
1 | |
2.5@125VAC | |
1000Vrms | |
1000 | |
<20 | |
300000 | |
0.212 | |
6.35 | |
38.1 | |
Non-Shorting | |
Adjustable | |
No | |
Panel Mount | |
Solder Lug | |
6.35 | |
13 | |
Glass/Nylon 6/6 | |
Straight | |
-30 | |
85 | |
6.99 | |
26.19 | |
26.19 | |
14.48 | |
26.19 | |
26.19 | |
66.94 |
Need more than two positions for your switch? Then this A11215RNZQ rotary switch from C&K Components is perfect for you. It has a SP12T configuration. This device has a maximum current rating of 2.5 A @ 125VAC. This rotary limit switch has an operating temperature range of -30 °C to 85 °C. The A11215RNZQ rotary limit switch has a solder lug termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125@(CSA/UL) VDC. This product is 26.19 mm long, 66.94 mm tall and 26.19 mm deep.