Allegro MicroSystemsA1125EUA-THall-Sensor
Hall Effect Sensor 25mA Unipolar 3.3V/5V/9V/12V/15V/18V 3-Pin Ultra Mini-SIP Bulk Automotive AEC-Q100
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Through Hole |
Verpackungshöhe | 3.02 |
Verpackungsbreite | 1.52 |
Verpackungslänge | 4.09 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | Ultra Mini-SIP |
3 | |
Leitungsform | Through Hole |
Implement this A1125EUA-T Hall effect sensor from Allegro MicroSystems into your project to include proximity switching, positioning, speed detection, and current sensing capabilities. This part can handle a current up to 25 mA. This device has a minimum operating supply voltage of 3 V and a maximum of 24 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely.
EDA / CAD Models |