Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Tumbler Lock | |
SPDT | |
Flat Key | |
20 | |
20 | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<20 | |
300000 | |
90 | |
Panel Mount | |
Solder Lug | |
2 | |
6.35 | |
Non-Shorting | |
Round | |
1 | |
Glass/Nylon | |
Straight | |
-30 | |
85 | |
26.19 | |
6.35 | |
26.19 | |
22.48 | |
26.19 | |
26.19 | |
42.85 |