Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Through Hole |
Verpackungshöhe | 3.02 |
Verpackungsbreite | 1.52 |
Verpackungslänge | 4.09 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | Ultra Mini SIP |
3 | |
Leitungsform | Through Hole |
In response to a magnetic field, this precision engineered A1157LUA-T Hall effect sensor from Allegro MicroSystems varies its output voltage. This device's minimum operating supply voltage of 3 V, while its maximum is 24 V. This part has a temperature range of -40 °C to 150 °C. This product comes packaged in bulk, so the parts will be stored loosely.