Allegro MicroSystemsA1203LUA-THall-Sensor
Hall Effect Sensor 25mA Bipolar 5V/9V/12V/15V/18V 3-Pin Ultra Mini-SIP Bulk Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Through Hole |
Verpackungshöhe | 3.02 |
Verpackungsbreite | 1.52 |
Verpackungslänge | 4.09 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | Ultra Mini-SIP |
3 | |
Leitungsform | Through Hole |
If your project requires proximity switching, positioning, speed detection, or current sensing applications then use this A1203LUA-T Hall effect sensor from Allegro MicroSystems. This part can handle a current up to 25 mA. This device's minimum operating supply voltage of 3.8 V, while its maximum is 24 V. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. This product comes packaged in bulk, so the parts will be stored loosely.
EDA / CAD Models |