Allegro MicroSystemsA1205LLHLT-THall-Sensor
Hall Effect Sensor 25mA Bipolar 5V/9V/12V/15V/18V Automotive AEC-Q100 3-Pin SOT-23W T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95 |
Verpackungsbreite | 1.91 |
Verpackungslänge | 2.98 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23W |
3 | |
Leitungsform | Gull-wing |
By using it to detect a magnetic field, this A1205LLHLT-T Hall effect sensor from Allegro MicroSystems can then act as a proximity switch, speed detector, or current sensor. This device's minimum operating supply voltage of 3.8 V, while its maximum is 24 V. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
EDA / CAD Models |