C&KA12405RNZBDrehschalter
Switch Rotary N.O./N.C. SP4T 4 Flatted Shaft Solder Lug 20VAC 20VDC 0.4VA
Compliant | |
EAR99 | |
Active | |
8536.50.90.20 | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Flatted Shaft | |
SP4T | |
90 | |
4 | |
1 | |
1 | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<20 | |
300000 | |
0.212 | |
6.35 | |
12.7 | |
Non-Shorting | |
Fixed | |
No | |
Panel Mount | |
Solder Lug | |
6.35 | |
13 | |
Glass/Nylon 6/6 | |
Straight | |
-30 | |
85 | |
6.99 | |
26.19 | |
26.19 | |
14.48 | |
26.19 | |
26.19 | |
41.54 |
Need more than two positions for your switch? Then this A12405RNZB rotary switch from C&K Components is perfect for you. It has a SP4T configuration. This rotary limit switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The A12405RNZB rotary limit switch has a solder lug termination style. This product is 26.19 mm long, 41.54 mm tall and 26.19 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.