C&KA12505RNZQDrehschalter
Switch Rotary N.O./N.C. SP8T 8 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | No |
This A12505RNZQ rotary switch from C&K Components gives you the ability to have more than two positions for your switch. It has a SP8T configuration. This device has a maximum current rating of 2.5 A @ 125VAC. This rotary limit switch has an operating temperature range of -30 °C to 85 °C. The A12505RNZQ rotary limit switch has a solder lug termination style. This product is 26.19 mm long, 41.54 mm tall and 26.19 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125@(CSA/UL) VDC.