NKK SwitchesA19APKippschalter
Switch Toggle ON OFF (ON) SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
The process sealed A19AP toggle switch from NKK Switches is a simple way to power on and off various components of your application. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The A19AP toggle switch has a PC pin termination style. This product is 9.8 mm long, 23.1 mm tall and 5.84 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.