EatonA20130607Steckverbinder, Klemmenblöcke
Conn Barrier Strip 6 POS 9.53mm Solder Turret ST Thru-Hole 30A
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Know that you will have strong connections between circuits when you use Eaton's barrier strip A20130607 PCB terminal block. Its pitch is 9.53 mm. It has a maximum voltage rating of 300 V. It has a straight body orientation. This is a 1-row connector. A20130607 is housed in thermoplastic. This device has a maximum current rating of 30 A. It uses the solder termination method. This quick disconnect terminal has an operating temperature of -40 to 105 °C. This product is 77.72 mm long, 19.3 mm tall and 16.5 mm deep. Its wire is 12-22 AWG.