EatonA203110Steckverbinder, Klemmenblöcke
Conn Barrier Strip 10 POS 9.53mm ST Panel Mount 30A
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
This barrier strip A203110 PCB terminal block developed by Eaton will mend different gage wires together. It has a maximum voltage rating of 300 V. It has a straight body orientation. Its pitch is 9.53 mm. This is a 1-row connector. A203110 is housed in thermoplastic. This device has a maximum current rating of 30 A. This quick disconnect terminal has an operating temperature of -40 to 105 °C. Its wire is 12-22 AWG. It uses the screw termination method. This product is 115.8 mm long, 16.5 mm tall and 19.8 mm deep.