C&KA20615RNCBEDrehschalter
Switch Rotary N.O./N.C. DP6T 6 Flatted Shaft PC Pins 20VAC 20VDC 0.4VA
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | No |
If you need more than just two switch positions, look no further, this A20615RNCBE rotary switch from C&K Components will handle just that. It has a DP6T configuration. This rotary limit switch has an operating temperature range of -30 °C to 85 °C. The A20615RNCBE rotary limit switch has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 26.19 mm long, 60.59 mm tall and 26.19 mm deep.