LittelfuseA2106UC6LRPThyristor-Spannungsstoßschutzkomponenten
Thyristor Surge Protection Devices 170V 50A 6-Pin Modified MS-013 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Bi-Directional | |
170(Min) | |
170(Min) | |
8@2.2A | |
500(Min) | |
2.2 | |
50(Min) | |
120(Min) | |
0.005 | |
500 | |
-40 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.36(Max) |
Verpackungsbreite | 7.44(Max) |
Verpackungslänge | 9.25(Max) |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOP |
Lieferantenverpackung | Modified MS-013 |
6 | |
Leitungsform | Gull-wing |
Protect your appliances from voltage spikes with this A2106UC6LRP SCR thyristor from Littelfuse. This device has a surge current rating of 50. This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its repetitive peak forward blocking voltage is 170 V, while its repetitive peak reverse voltage is 170 V.