NKK SwitchesA24APKippschalter
Switch Toggle ON ON ON SP3T Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Process Sealed | |
Bat Lever | |
SP3T | |
ON ON ON | |
Unthreaded | |
0.1@28VAC 28VDC | |
0.4@28VAC 28VDC | |
500VAC | |
500 | |
50 | |
50000 | |
50000 | |
10 | |
2 | |
5.08 | |
PC Mount | |
PC Pins | |
6 | |
3.1 | |
2.54 | |
Total/Epoxy/Process | |
Body/Terminals/N/A | |
Total/Epoxy/Process | |
Straight | |
-30 | |
85 | |
Sub-Miniature | |
9.8 | |
3.5 | |
9.2 | |
9.6 | |
9.8 | |
9.2 | |
23.1 |
The process sealed A24AP toggle switch from NKK Switches comes with minimal lag when toggling a component of your circuit. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SP3T configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The A24AP toggle switch has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 9.8 mm long, 23.1 mm tall and 9.2 mm deep.