Anaren MicrowaveA2530E24CZ1GMAnwendungsprozessoren und SOC
SOC 2530 8051 34-Pin SMD Tray
Compliant | |
5A002a.1. | |
Obsolete | |
8542330001 | |
Automotive | Unknown |
PPAP | Unknown |
2530 | |
8051 | |
100 | |
Flash | |
256KB | |
8KB | |
System-On-Chip | |
Microcontroller | |
-40 | |
85 | |
SPI/UART | |
1 | |
0 | |
0 | |
1 | |
0 | |
0 | |
0 | |
0 | |
0 | |
Yes | |
8051 | |
Tray | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.5 |
Verpackungsbreite | 11 |
Verpackungslänge | 19 |
Leiterplatte geändert | 34 |
Standard-Verpackungsname | SMD |
Lieferantenverpackung | SMD |
34 |
Never worry about data not properly being processed by using this A2530E24CZ1GM application processor from Anaren Inc it will centralize your processing needs. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 100 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.2 V, while its maximum is 3.6 V. Its flash program memory is 256KB. This device is based on the 8051 core architecture.