C&KA30415RSZQEDrehschalter
Switch Rotary N.O./N.C. 3P4T 4 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC
Compliant | |
EAR99 | |
Active | |
8536.50.90.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | No |
Need to expand design options by giving more than two positions for your switch? This A30415RSZQE rotary switch from C&K Components is a must-have! This device has a maximum current rating of 2.5 A @ 125VAC. It has a 3P4T configuration. This rotary limit switch has an operating temperature range of -30 °C to 85 °C. The A30415RSZQE rotary limit switch has a solder lug termination style. This product is 26.19 mm long, 66.94 mm tall and 26.19 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125@(CSA/UL) VDC.