Allegro MicroSystemsA3903EEETR-TBewegungsmotorsteuerung
Bi-directional Motor Driver 8-Pin DFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Motor Driver | |
DC Motor | |
3 | |
5.5 | |
2 | |
-40 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.53 |
Verpackungsbreite | 2 |
Verpackungslänge | 2 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | DFN EP |
8 | |
Leitungsform | No Lead |
Allegro MicroSystems' bi-directional A3903EEETR-T stepper motor driver can provide the automation you need in the operation of your hydraulic pumps or linear actuators. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This motor controller has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 3 V and a maximum of 5.5 V.