Meist Gesucht
Allegro MicroSystemsA3968SLBTR-TBewegungsmotorsteuerung
Dual Full Bridge Motor Driver 16-Pin SOIC W T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.35(Max) |
Verpackungsbreite | 7.5 |
Verpackungslänge | 10.3 |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC W |
16 | |
Leitungsform | Gull-wing |
If you are in need of a device that can help automate different motor-controlled systems, look no further than the A3968SLBTR-T stepper motor driver from Allegro MicroSystems. With an output that has a voltage of 30(Max) V, this is power management at its best. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This motor controller has a minimum operating temperature of -25 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 4.75 V and a maximum of 5.5 V.