Allegro MicroSystemsA3972SB-TBewegungsmotorsteuerung
Full Bridge Motor Driver 5V 24-Pin(22+2Tab) PDIP Bat Tube
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungsbreite | 6.35 |
Verpackungslänge | 30.1 |
Leiterplatte geändert | 22 |
Tab | 2Tab |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP Bat |
24 | |
Leitungsform | Through Hole |
With this dual dmos full bridge micro stepping pwm A3972SB-T stepper motor driver by Allegro MicroSystems, easily automate a wide variety of machines such as hydraulic pumps and linear actuators. Its typical operating supply voltage is 5 V. With an output that has a voltage of 50(Max) V, this is power management at its best. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This motor controller has a minimum operating temperature of -20 °C and a maximum of 85 °C.