STMicroelectronicsA3G4250DGyroskope
MEMS Triple Axis ±245°/s Automotive AEC-Q100 16-Pin LGA Tray
Compliant with Exemption | |
EAR99 | |
Active | |
8542330001 | |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 1.1(Max) |
Verpackungsbreite | 4 |
Verpackungslänge | 4 |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | LGA |
Lieferantenverpackung | LGA |
16 | |
Leitungsform | No Lead |
Attach this A3G4250D gyroscope from STMicroelectronics to your project to receive valuable angular information about your device. This device has a maximum of 3.6 V. This part has a temperature range of -40 °C to 85 °C. This device utilizes mems technology.
EDA / CAD Models |