SwitchcraftA3MBSteckverbinder für Audio und Video
Conn XLR Connector M 3 POS ST Cable Mount 3 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
XLR Connector | |
M | |
3 | |
3 | |
Straight | |
Black | |
18.8 | |
70.61 | |
Brass | |
Silver | |
Zinc Die Cast | |
Cable Mount |
Use the xlr connector A3MB audio and video connector from Switchcraft to make your application work properly. This M connector's 3 contacts that are made out of brass and plated with silver. It has a straight body orientation. It has a male type gender. This connector has a single port. A3MB is housed in zinc die cast. This product is 70.61 mm long with a diameter of 18.8 mm. It has 3 terminals.